EEU-TP1Vxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E512

DigiKey Part Number
P14924-ND
Manufacturer
Manufacturer Product Number
EEU-TP1E512
Description
CAP ALUM 5100UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.784 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.21000kr.30.21
10kr.20.69800kr.206.98
50kr.16.75520kr.837.76
100kr.15.51170kr.1,551.17
500kr.13.37548kr.6,687.74
1.000kr.12.70394kr.12,703.94
2.500kr.11.98794kr.29,969.85
5.000kr.11.72357kr.58,617.85
Manufacturers Standard Package
Unit Price without VAT:kr.30.21000
Unit Price with VAT:kr.37.76250