
EEU-TA1A102B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1A102BCT-ND - Cut Tape (CT) 10-EEU-TA1A102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1A102B |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1A102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.61800 | kr.66.18 |
| 50 | kr.5.12000 | kr.256.00 |
| 100 | kr.4.64640 | kr.464.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.90298 | kr.1,951.49 |
| 1.000 | kr.3.64102 | kr.3,641.02 |
| 1.500 | kr.3.50887 | kr.5,263.31 |
| 2.500 | kr.3.36154 | kr.8,403.85 |
| 3.500 | kr.3.27495 | kr.11,462.33 |
| 5.000 | kr.3.19131 | kr.15,956.55 |
| 6.000 | kr.3.15156 | kr.18,909.36 |
| 12.000 | kr.3.01700 | kr.36,204.00 |
| 12.500 | kr.3.00982 | kr.37,622.75 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

