
EEU-FS2A121B | |
|---|---|
DigiKey Part Number | PCE5194CT-ND - Cut Tape (CT) PCE5194TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A121B |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A121B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 784 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.5.74800 | kr.57.48 |
| 50 | kr.4.91640 | kr.245.82 |
| 100 | kr.4.45790 | kr.445.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.73802 | kr.1,869.01 |
| 1.000 | kr.3.23821 | kr.3,238.21 |
| 1.500 | kr.3.22375 | kr.4,835.62 |
| 2.500 | kr.3.20721 | kr.8,018.02 |
| 3.500 | kr.3.13022 | kr.10,955.77 |
| 5.000 | kr.3.04926 | kr.15,246.30 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |

