
EEU-FS1J181B | |
|---|---|
DigiKey Part Number | P123401CT-ND - Cut Tape (CT) P123401TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J181B |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J181B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 751.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.073 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.63600 | kr.46.36 |
| 50 | kr.3.53780 | kr.176.89 |
| 100 | kr.3.18860 | kr.318.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.63784 | kr.1,318.92 |
| 1.000 | kr.2.44501 | kr.2,445.01 |
| 1.500 | kr.2.34772 | kr.3,521.58 |
| 2.500 | kr.2.23926 | kr.5,598.15 |
| 3.500 | kr.2.17549 | kr.7,614.22 |
| 5.000 | kr.2.11390 | kr.10,569.50 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

