
EEU-FR1J561SB | |
|---|---|
DigiKey Part Number | P15301CT-ND - Cut Tape (CT) P15301TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J561SB |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J561SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.615 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.153 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.10.87300 | kr.108.73 |
| 50 | kr.8.57040 | kr.428.52 |
| 100 | kr.7.84320 | kr.784.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.93672 | kr.1,734.18 |
| 500 | kr.6.47162 | kr.3,235.81 |
| 750 | kr.6.23704 | kr.4,677.78 |
| 1.250 | kr.5.97547 | kr.7,469.34 |
| 1.750 | kr.5.82175 | kr.10,188.06 |
| 2.500 | kr.5.67324 | kr.14,183.10 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

