
EEU-FR1J271LB | |
|---|---|
DigiKey Part Number | P15296CT-ND - Cut Tape (CT) P15296TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J271LB |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J271LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.4.66600 | kr.46.66 |
| 50 | kr.3.98340 | kr.199.17 |
| 100 | kr.3.73180 | kr.373.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.98188 | kr.1,490.94 |
| 1.000 | kr.2.67501 | kr.2,675.01 |
| 1.500 | kr.2.56917 | kr.3,853.76 |
| 2.500 | kr.2.46241 | kr.6,156.03 |
| 3.500 | kr.2.40468 | kr.8,416.38 |
| 5.000 | kr.2.34732 | kr.11,736.60 |
| 6.000 | kr.2.33995 | kr.14,039.70 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |

