18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J180B

DigiKey Part Number
P15284CT-ND - Cut Tape (CT)
P15284TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J180B
Description
CAP ALUM 18UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J180B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96.25 mA @ 120 Hz
Ripple Current @ High Frequency
175 mA @ 100 kHz
Impedance
510 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.56600kr.15.66
50kr.1.14880kr.57.44
100kr.1.01630kr.101.63
500kr.0.78654kr.393.27
1.000kr.0.71401kr.714.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.64171kr.1,283.42
4.000kr.0.59243kr.2,369.72
6.000kr.0.56756kr.3,405.36
10.000kr.0.53983kr.5,398.30
14.000kr.0.52352kr.7,329.28
20.000kr.0.50777kr.10,155.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500