
EEU-FR1C121B | |
|---|---|
DigiKey Part Number | P15333CT-ND - Cut Tape (CT) P15333TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C121B |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C121B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.33640 | kr.66.82 |
| 100 | kr.1.18430 | kr.118.43 |
| 500 | kr.0.92260 | kr.461.30 |
| 1.000 | kr.0.83986 | kr.839.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75690 | kr.1,513.80 |
| 4.000 | kr.0.70071 | kr.2,802.84 |
| 6.000 | kr.0.67237 | kr.4,034.22 |
| 10.000 | kr.0.64075 | kr.6,407.50 |
| 14.000 | kr.0.62216 | kr.8,710.24 |
| 20.000 | kr.0.60421 | kr.12,084.20 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

