
EEU-FR1A471B | |
|---|---|
DigiKey Part Number | P124220CT-ND - Cut Tape (CT) P124220TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A471B |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 712.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.88500 | kr.28.85 |
| 50 | kr.2.15940 | kr.107.97 |
| 100 | kr.1.92990 | kr.192.99 |
| 500 | kr.1.53326 | kr.766.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.38225 | kr.1,382.25 |
| 2.000 | kr.1.28014 | kr.2,560.28 |
| 3.000 | kr.1.22859 | kr.3,685.77 |
| 5.000 | kr.1.17111 | kr.5,855.55 |
| 7.000 | kr.1.13733 | kr.7,961.31 |
| 10.000 | kr.1.10470 | kr.11,047.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

