


EEU-FM1V331LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1V331LBCT-ND - Cut Tape (CT) 10-EEU-FM1V331LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V331LB |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V331LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.092 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.47200 | kr.34.72 |
| 50 | kr.2.61440 | kr.130.72 |
| 100 | kr.2.34240 | kr.234.24 |
| 500 | kr.1.87498 | kr.937.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.69585 | kr.1,695.85 |
| 2.000 | kr.1.58390 | kr.3,167.80 |
| 3.000 | kr.1.40723 | kr.4,221.69 |
| 5.000 | kr.1.36878 | kr.6,843.90 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

