


EEU-FM1C122LB | |
|---|---|
DigiKey Part Number | P19699CT-ND - Cut Tape (CT) P19699TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C122LB |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C122LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.976 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.4.90600 | kr.49.06 |
| 50 | kr.3.74360 | kr.187.18 |
| 100 | kr.3.37580 | kr.337.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.69186 | kr.1,345.93 |
| 1.000 | kr.2.49600 | kr.2,496.00 |
| 1.500 | kr.2.39711 | kr.3,595.66 |
| 2.500 | kr.2.28689 | kr.5,717.23 |
| 3.500 | kr.2.22210 | kr.7,777.35 |
| 5.000 | kr.2.15950 | kr.10,797.50 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |

