
ECA-1EM330B | |
---|---|
DigiKey Part Number | 10-ECA-1EM330BCT-ND - Cut Tape (CT) 10-ECA-1EM330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM330B |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 187 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.76200 | kr.7.62 |
50 | kr.0.54780 | kr.27.39 |
100 | kr.0.47940 | kr.47.94 |
500 | kr.0.36084 | kr.180.42 |
1.000 | kr.0.32326 | kr.323.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.29760 | kr.595.20 |
4.000 | kr.0.27111 | kr.1,084.44 |
6.000 | kr.0.25771 | kr.1,546.26 |
10.000 | kr.0.24277 | kr.2,427.70 |
14.000 | kr.0.23398 | kr.3,275.72 |
20.000 | kr.0.22549 | kr.4,509.80 |
24.000 | kr.0.22146 | kr.5,315.04 |
48.000 | kr.0.20779 | kr.9,973.92 |
50.000 | kr.0.20706 | kr.10,353.00 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |