
JK3030AWT-P-U65EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-U65EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-U65EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-U65EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-U65EB0000-N0000001 |
Description | LED J COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 6.14V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.14V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.64600 | kr.6.46 |
| 100 | kr.0.55810 | kr.55.81 |
| 500 | kr.0.50266 | kr.251.33 |
| 1.000 | kr.0.48051 | kr.480.51 |
| 2.000 | kr.0.47002 | kr.940.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43242 | kr.2,162.10 |
| 10.000 | kr.0.41317 | kr.4,131.70 |
| 15.000 | kr.0.40228 | kr.6,034.20 |
| 25.000 | kr.0.38896 | kr.9,724.00 |
| 35.000 | kr.0.38400 | kr.13,440.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |



