
EEH-ZT1J820P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1J820PTR-ND - Tape & Reel (TR) 10-EEH-ZT1J820PCT-ND - Cut Tape (CT) 10-EEH-ZT1J820PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1J820P |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1J820P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.08000 | kr.16.08 |
| 10 | kr.10.64800 | kr.106.48 |
| 50 | kr.8.38220 | kr.419.11 |
| 100 | kr.7.66520 | kr.766.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.31580 | kr.3,157.90 |
| 1.000 | kr.5.93534 | kr.5,935.34 |
| 1.500 | kr.5.74341 | kr.8,615.11 |
| 2.500 | kr.5.52952 | kr.13,823.80 |
| 3.500 | kr.5.40381 | kr.18,913.33 |
| 5.000 | kr.5.28243 | kr.26,412.15 |
| Unit Price without VAT: | kr.16.08000 |
|---|---|
| Unit Price with VAT: | kr.20.10000 |

