ZS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1V331V

DigiKey Part Number
10-EEH-ZS1V331VTR-ND - Tape & Reel (TR)
10-EEH-ZS1V331VCT-ND - Cut Tape (CT)
10-EEH-ZS1V331VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1V331V
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1V331V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.516" (13.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.71000kr.16.71
10kr.9.95900kr.99.59
50kr.8.72940kr.436.47
100kr.7.84510kr.784.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.01583kr.2,806.33
800kr.6.42960kr.5,143.68
1.200kr.6.23973kr.7,487.68
2.000kr.6.12512kr.12,250.24
2.800kr.5.90723kr.16,540.24
4.000kr.5.84518kr.23,380.72
4.800kr.5.76008kr.27,648.38
9.600kr.5.57088kr.53,480.45
Manufacturers Standard Package
Unit Price without VAT:kr.16.71000
Unit Price with VAT:kr.20.88750