Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


EEH-ZC1H220P | |
|---|---|
DigiKey Part Number | P15463TR-ND - Tape & Reel (TR) P15463CT-ND - Cut Tape (CT) P15463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H220P |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 75 mA @ 100 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.49800 | kr.34.98 |
| 50 | kr.2.63500 | kr.131.75 |
| 100 | kr.2.36170 | kr.236.17 |
| 500 | kr.1.89054 | kr.945.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.71019 | kr.1,710.19 |
| 2.000 | kr.1.58902 | kr.3,178.04 |
| 3.000 | kr.1.52788 | kr.4,583.64 |
| 5.000 | kr.1.45970 | kr.7,298.50 |
| 7.000 | kr.1.41963 | kr.9,937.41 |
| 10.000 | kr.1.38093 | kr.13,809.30 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

















