

EEH-ZA1J560P | |
|---|---|
DigiKey Part Number | P15449TR-ND - Tape & Reel (TR) P15449CT-ND - Cut Tape (CT) P15449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J560P |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J560P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.9.48500 | kr.94.85 |
| 50 | kr.7.44320 | kr.372.16 |
| 100 | kr.6.79810 | kr.679.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.79724 | kr.2,898.62 |
| 1.000 | kr.5.44141 | kr.5,441.41 |
| 1.500 | kr.5.26195 | kr.7,892.92 |
| 2.500 | kr.5.06186 | kr.12,654.65 |
| 3.500 | kr.4.94429 | kr.17,305.01 |
| 5.000 | kr.4.83076 | kr.24,153.80 |
| 6.000 | kr.4.77677 | kr.28,660.62 |
| 12.000 | kr.4.60550 | kr.55,266.00 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |











