
| EEV-EB2D100Q | |
|---|---|
| DigiKey Part Number | 10-EEV-EB2D100QTR-ND - Tape & Reel (TR) 10-EEV-EB2D100QCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | EEV-EB2D100Q | 
| Description | CAP ALUM 10UF 20% 200V SMD | 
| Customer Reference | |
| Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EEV-EB2D100Q Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 200 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 4000 Hrs @ 105°C | |
| Operating Temperature | -25°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.669" (17.00mm) | |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.02000 | kr.17.02 | 
| 10 | kr.11.30900 | kr.113.09 | 
| 50 | kr.8.93060 | kr.446.53 | 
| 100 | kr.8.17980 | kr.817.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.8.45505 | kr.1,691.01 | 
| Unit Price without VAT: | kr.17.02000 | 
|---|---|
| Unit Price with VAT: | kr.21.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark