

EEF-CX1E220R | |
|---|---|
DigiKey Part Number | P16818-2-ND - Tape & Reel (TR) P16818-1-ND - Cut Tape (CT) P16818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1E220R |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1E220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 10 | kr.5.82400 | kr.58.24 |
| 50 | kr.5.81120 | kr.290.56 |
| 100 | kr.5.79840 | kr.579.84 |
| 500 | kr.3.69280 | kr.1,846.40 |
| 1.000 | kr.3.58182 | kr.3,581.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.58184 | kr.12,536.44 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |


