

EEF-CX1E220R | |
|---|---|
DigiKey Part Number  | P16818-2-ND - Tape & Reel (TR) P16818-1-ND - Cut Tape (CT) P16818-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EEF-CX1E220R  | 
Description  | CAP ALUM POLY 22UF 20% 25V SMD  | 
Customer Reference  | |
Detailed Description  | 22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EEF-CX1E220R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electronic Components  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Type  | Polymer  | |
Capacitance  | 22 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
ESR (Equivalent Series Resistance)  | 40mOhm  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Ratings  | -  | |
Applications  | General Purpose  | |
Ripple Current @ High Frequency  | 3.2 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.075" (1.90mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 | 
| 10 | kr.5.82400 | kr.58.24 | 
| 50 | kr.5.81120 | kr.290.56 | 
| 100 | kr.5.79840 | kr.579.84 | 
| 500 | kr.3.69280 | kr.1,846.40 | 
| 1.000 | kr.3.58182 | kr.3,581.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.3.58184 | kr.12,536.44 | 
| Unit Price without VAT: | kr.10.37000 | 
|---|---|
| Unit Price with VAT: | kr.12.96250 | 


