

EEF-CX1C470R | |
|---|---|
DigiKey Part Number | P16815-2-ND - Tape & Reel (TR) P16815-1-ND - Cut Tape (CT) P16815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1C470R |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1C470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.41000 | kr.12.41 |
| 10 | kr.8.08900 | kr.80.89 |
| 50 | kr.6.29620 | kr.314.81 |
| 100 | kr.5.72980 | kr.572.98 |
| 500 | kr.4.75448 | kr.2,377.24 |
| 1.000 | kr.4.44763 | kr.4,447.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.94497 | kr.13,807.40 |
| 7.000 | kr.3.76612 | kr.26,362.84 |
| 10.500 | kr.3.67595 | kr.38,597.47 |
| 17.500 | kr.3.59864 | kr.62,976.20 |
| Unit Price without VAT: | kr.12.41000 |
|---|---|
| Unit Price with VAT: | kr.15.51250 |



