EEE-TK1H331AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1H331AQ

DigiKey Part Number
PCE4899TR-ND - Tape & Reel (TR)
PCE4899CT-ND - Cut Tape (CT)
PCE4899DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1H331AQ
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 230mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1H331AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
230mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.7.93000kr.79.30
50kr.6.36040kr.318.02
100kr.5.18720kr.518.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.5.13120kr.1,026.24
400kr.5.03600kr.2,014.40
600kr.4.85738kr.2,914.43
1.000kr.4.67661kr.4,676.61
1.400kr.4.62391kr.6,473.47
2.000kr.4.60807kr.9,216.14
2.400kr.4.56408kr.10,953.79
4.800kr.4.39463kr.21,094.22
5.000kr.4.38303kr.21,915.15
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750