
EEE-HD1H470P | |
|---|---|
DigiKey Part Number | PCE4979TR-ND - Tape & Reel (TR) PCE4979CT-ND - Cut Tape (CT) PCE4979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 94 mA @ 120 Hz | |
Ripple Current @ High Frequency | 159.8 mA @ 10 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.4.67500 | kr.46.75 |
| 50 | kr.3.56220 | kr.178.11 |
| 100 | kr.3.20990 | kr.320.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.55438 | kr.1,277.19 |
| 1.000 | kr.2.36643 | kr.2,366.43 |
| 1.500 | kr.2.27155 | kr.3,407.32 |
| 2.500 | kr.2.16580 | kr.5,414.50 |
| 3.500 | kr.2.10364 | kr.7,362.74 |
| 5.000 | kr.2.04357 | kr.10,217.85 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

