Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

EEE-HB1H100AP | |
|---|---|
DigiKey Part Number | PCE4759TR-ND - Tape & Reel (TR) PCE4759CT-ND - Cut Tape (CT) PCE4759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H100AP |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H100AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.96800 | kr.19.68 |
| 50 | kr.1.45580 | kr.72.79 |
| 100 | kr.1.29240 | kr.129.24 |
| 500 | kr.1.00952 | kr.504.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90329 | kr.903.29 |
| 2.000 | kr.0.83037 | kr.1,660.74 |
| 3.000 | kr.0.79357 | kr.2,380.71 |
| 5.000 | kr.0.75250 | kr.3,762.50 |
| 7.000 | kr.0.72836 | kr.5,098.52 |
| 10.000 | kr.0.70504 | kr.7,050.40 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |












