EEE-HAH330UAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 11.644
Unit Price: kr.4.57000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.068
Unit Price: kr.6.37000
Datasheet

Similar


Panasonic Industry
In Stock: 5.922
Unit Price: kr.5.47000
Datasheet

Similar


Panasonic Industry
In Stock: 1.000
Unit Price: kr.5.40000
Datasheet

Similar


Panasonic Industry
In Stock: 17
Unit Price: kr.4.69000
Datasheet

Similar


Panasonic Industry
In Stock: 1.445
Unit Price: kr.3.41000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.79000
Datasheet

Similar


Panasonic Industry
In Stock: 286
Unit Price: kr.6.69000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.79783
Datasheet

Similar


Panasonic Industry
In Stock: 24
Unit Price: kr.6.49000
Datasheet

Similar


Chemi-Con
In Stock: 1.754
Unit Price: kr.3.99000
Datasheet

Similar


Chemi-Con
In Stock: 4.894
Unit Price: kr.5.79000
Datasheet

Similar


Nichicon
In Stock: 3.456
Unit Price: kr.6.43000
Datasheet

Similar


Nichicon
In Stock: 488
Unit Price: kr.9.32000
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAH330UAP

DigiKey Part Number
PCE4715TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-HAH330UAP
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAH330UAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
119 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.26214kr.1,262.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.26214
Unit Price with VAT:kr.1.57768