
EEE-HAC681UAP | |
|---|---|
DigiKey Part Number | PCE4703TR-ND - Tape & Reel (TR) PCE4703CT-ND - Cut Tape (CT) PCE4703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAC681UAP |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAC681UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 646 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.3.81900 | kr.38.19 |
| 50 | kr.3.01440 | kr.150.72 |
| 100 | kr.2.70960 | kr.270.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.16936 | kr.1,084.68 |
| 1.000 | kr.1.92675 | kr.1,926.75 |
| 1.500 | kr.1.84657 | kr.2,769.86 |
| 2.500 | kr.1.83592 | kr.4,589.80 |
| 3.500 | kr.1.82219 | kr.6,377.66 |
| 5.000 | kr.1.75340 | kr.8,767.00 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |

