
EEE-HAA330WAR | |
|---|---|
DigiKey Part Number | PCE4692TR-ND - Tape & Reel (TR) PCE4692CT-ND - Cut Tape (CT) PCE4692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAA330WAR |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAA330WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.58800 | kr.15.88 |
| 50 | kr.1.16520 | kr.58.26 |
| 100 | kr.1.03070 | kr.103.07 |
| 500 | kr.0.79770 | kr.398.85 |
| 1.000 | kr.0.72415 | kr.724.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65081 | kr.1,301.62 |
| 4.000 | kr.0.60084 | kr.2,403.36 |
| 6.000 | kr.0.57561 | kr.3,453.66 |
| 10.000 | kr.0.54749 | kr.5,474.90 |
| 14.000 | kr.0.53095 | kr.7,433.30 |
| 20.000 | kr.0.51498 | kr.10,299.60 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

