
EEE-HA1A471UP | |
|---|---|
DigiKey Part Number | PCE4178TR-ND - Tape & Reel (TR) PCE4178CT-ND - Cut Tape (CT) PCE4178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A471UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.94400 | kr.29.44 |
| 50 | kr.2.21060 | kr.110.53 |
| 100 | kr.1.97700 | kr.197.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.60384 | kr.801.92 |
| 1.000 | kr.1.47430 | kr.1,474.30 |
| 1.500 | kr.1.40894 | kr.2,113.41 |
| 2.500 | kr.1.33601 | kr.3,340.02 |
| 3.500 | kr.1.29315 | kr.4,526.02 |
| 5.000 | kr.1.25171 | kr.6,258.55 |
| 6.000 | kr.1.23202 | kr.7,392.12 |
| 12.000 | kr.1.16533 | kr.13,983.96 |
| 12.500 | kr.1.16178 | kr.14,522.25 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

