
EEE-FT1H470AP | |
|---|---|
DigiKey Part Number | PCE5023TR-ND - Tape & Reel (TR) PCE5023CT-ND - Cut Tape (CT) PCE5023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H470AP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H470AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 126.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.93200 | kr.29.32 |
| 50 | kr.2.19520 | kr.109.76 |
| 100 | kr.1.96120 | kr.196.12 |
| 500 | kr.1.55838 | kr.779.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.40502 | kr.1,405.02 |
| 2.000 | kr.1.30127 | kr.2,602.54 |
| 3.000 | kr.1.24890 | kr.3,746.70 |
| 5.000 | kr.1.19050 | kr.5,952.50 |
| 7.000 | kr.1.15618 | kr.8,093.26 |
| 10.000 | kr.1.12303 | kr.11,230.30 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

