
EEE-FPA122UAV | |
|---|---|
DigiKey Part Number | P124778TR-ND - Tape & Reel (TR) P124778CT-ND - Cut Tape (CT) P124778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPA122UAV |
Description | CAP ALUM 1200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPA122UAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.7.87000 | kr.78.70 |
| 50 | kr.6.11880 | kr.305.94 |
| 100 | kr.5.56580 | kr.556.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.52878 | kr.2,264.39 |
| 1.000 | kr.4.23448 | kr.4,234.48 |
| 1.500 | kr.4.08592 | kr.6,128.88 |
| 2.500 | kr.3.92040 | kr.9,801.00 |
| 3.500 | kr.3.82311 | kr.13,380.88 |
| 5.000 | kr.3.72916 | kr.18,645.80 |
| Unit Price without VAT: | kr.12.09000 |
|---|---|
| Unit Price with VAT: | kr.15.11250 |

