
EEE-FP1H101AV | |
|---|---|
DigiKey Part Number | P124770TR-ND - Tape & Reel (TR) P124770CT-ND - Cut Tape (CT) P124770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H101AV |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H101AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.6.66900 | kr.66.69 |
| 50 | kr.5.15960 | kr.257.98 |
| 100 | kr.4.68220 | kr.468.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.93460 | kr.1,967.30 |
| 1.000 | kr.3.67098 | kr.3,670.98 |
| 1.500 | kr.3.53796 | kr.5,306.94 |
| 2.500 | kr.3.38972 | kr.8,474.30 |
| 3.500 | kr.3.30260 | kr.11,559.10 |
| 5.000 | kr.3.21844 | kr.16,092.20 |
| 6.000 | kr.3.17843 | kr.19,070.58 |
| 12.000 | kr.3.04303 | kr.36,516.36 |
| 12.500 | kr.3.03581 | kr.37,947.62 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

