
EEE-FP1E470AV | |
|---|---|
DigiKey Part Number | P124767TR-ND - Tape & Reel (TR) P124767CT-ND - Cut Tape (CT) P124767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E470AV |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E470AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.4.73400 | kr.47.34 |
| 50 | kr.3.84940 | kr.192.47 |
| 100 | kr.3.47460 | kr.347.46 |
| 500 | kr.2.83000 | kr.1,415.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67688 | kr.2,676.88 |
| 2.000 | kr.2.50492 | kr.5,009.84 |
| 3.000 | kr.2.41368 | kr.7,241.04 |
| 5.000 | kr.2.29237 | kr.11,461.85 |
| 7.000 | kr.2.19936 | kr.15,395.52 |
| 10.000 | kr.2.10682 | kr.21,068.20 |
| 12.000 | kr.2.10058 | kr.25,206.96 |
| 24.000 | kr.2.09046 | kr.50,171.04 |
| 25.000 | kr.2.08660 | kr.52,165.00 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

