
EEE-FP1E151AP | |
|---|---|
DigiKey Part Number | PCE4547TR-ND - Tape & Reel (TR) PCE4547CT-ND - Cut Tape (CT) PCE4547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E151AP |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E151AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.27500 | kr.42.75 |
| 50 | kr.3.43420 | kr.171.71 |
| 100 | kr.3.09440 | kr.309.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.55692 | kr.1,278.46 |
| 1.000 | kr.1.97818 | kr.1,978.18 |
| 1.500 | kr.1.95161 | kr.2,927.41 |
| 2.500 | kr.1.94053 | kr.4,851.32 |
| 3.500 | kr.1.93386 | kr.6,768.51 |
| 5.000 | kr.1.91076 | kr.9,553.80 |
| 6.000 | kr.1.88780 | kr.11,326.80 |
| 12.000 | kr.1.84412 | kr.22,129.44 |
| 12.500 | kr.1.84355 | kr.23,044.38 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

