
EEE-FP0J470AR | |
|---|---|
DigiKey Part Number | PCE4511TR-ND - Tape & Reel (TR) PCE4511CT-ND - Cut Tape (CT) PCE4511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J470AR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J470AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.30800 | kr.23.08 |
| 50 | kr.1.71560 | kr.85.78 |
| 100 | kr.1.52710 | kr.152.71 |
| 500 | kr.1.20100 | kr.600.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07799 | kr.1,077.99 |
| 2.000 | kr.0.99395 | kr.1,987.90 |
| 3.000 | kr.0.95151 | kr.2,854.53 |
| 5.000 | kr.0.90421 | kr.4,521.05 |
| 7.000 | kr.0.87640 | kr.6,134.80 |
| 10.000 | kr.0.84953 | kr.8,495.30 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

