
EEE-FP0J331AP | |
|---|---|
DigiKey Part Number | PCE4516TR-ND - Tape & Reel (TR) PCE4516CT-ND - Cut Tape (CT) PCE4516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J331AP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.3.69700 | kr.36.97 |
| 50 | kr.2.79580 | kr.139.79 |
| 100 | kr.2.51030 | kr.251.03 |
| 500 | kr.2.01786 | kr.1,008.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.89814 | kr.1,898.14 |
| 2.000 | kr.1.76661 | kr.3,533.22 |
| 3.000 | kr.1.70026 | kr.5,100.78 |
| 5.000 | kr.1.62629 | kr.8,131.45 |
| 7.000 | kr.1.58281 | kr.11,079.67 |
| 10.000 | kr.1.54081 | kr.15,408.10 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

