
EEE-FN1E821UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E821UVTR-ND - Tape & Reel (TR) 10-EEE-FN1E821UVCT-ND - Cut Tape (CT) 10-EEE-FN1E821UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E821UV |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E821UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 |
| 10 | kr.7.02100 | kr.70.21 |
| 50 | kr.5.44260 | kr.272.13 |
| 100 | kr.4.94340 | kr.494.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.16282 | kr.2,081.41 |
| 1.000 | kr.3.88742 | kr.3,887.42 |
| 1.500 | kr.3.74852 | kr.5,622.78 |
| 2.500 | kr.3.59362 | kr.8,984.05 |
| 3.500 | kr.3.50257 | kr.12,258.99 |
| 5.000 | kr.3.41466 | kr.17,073.30 |
| 6.000 | kr.3.37285 | kr.20,237.10 |
| 12.000 | kr.3.23137 | kr.38,776.44 |
| 12.500 | kr.3.22383 | kr.40,297.88 |
| Unit Price without VAT: | kr.10.82000 |
|---|---|
| Unit Price with VAT: | kr.13.52500 |

