
EEE-FN1J680P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J680PTR-ND - Tape & Reel (TR) 10-EEE-FN1J680PCT-ND - Cut Tape (CT) 10-EEE-FN1J680PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J680P |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J680P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 162.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.3.81300 | kr.38.13 |
| 50 | kr.2.88060 | kr.144.03 |
| 100 | kr.2.58610 | kr.258.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.04012 | kr.1,020.06 |
| 1.000 | kr.1.88296 | kr.1,882.96 |
| 1.500 | kr.1.80357 | kr.2,705.36 |
| 2.500 | kr.1.71511 | kr.4,287.77 |
| 3.500 | kr.1.66309 | kr.5,820.81 |
| 5.000 | kr.1.61284 | kr.8,064.20 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

