
EEE-FN0J681V | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J681VTR-ND - Tape & Reel (TR) 10-EEE-FN0J681VCT-ND - Cut Tape (CT) 10-EEE-FN0J681VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J681V |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.90000 | kr.9.90 |
| 10 | kr.6.39100 | kr.63.91 |
| 50 | kr.4.92920 | kr.246.46 |
| 100 | kr.4.46690 | kr.446.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.60298 | kr.1,801.49 |
| 1.000 | kr.3.35665 | kr.3,356.65 |
| 1.500 | kr.3.23236 | kr.4,848.54 |
| 2.500 | kr.3.09383 | kr.7,734.57 |
| 3.500 | kr.3.01238 | kr.10,543.33 |
| 5.000 | kr.2.93373 | kr.14,668.65 |
| Unit Price without VAT: | kr.9.90000 |
|---|---|
| Unit Price with VAT: | kr.12.37500 |

