
| EEE-FKV121XSV | |
|---|---|
| DigiKey Part Number | P124742TR-ND - Tape & Reel (TR) P124742CT-ND - Cut Tape (CT) P124742DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EEE-FKV121XSV | 
| Description | CAP ALUM 120UF 20% 35V SMD | 
| Customer Reference | |
| Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EEE-FKV121XSV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.327" (8.30mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 | 
| 10 | kr.5.56200 | kr.55.62 | 
| 50 | kr.4.27260 | kr.213.63 | 
| 100 | kr.3.86500 | kr.386.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | kr.3.02891 | kr.2,726.02 | 
| 1.800 | kr.2.83619 | kr.5,105.14 | 
| 2.700 | kr.2.73896 | kr.7,395.19 | 
| 4.500 | kr.2.63060 | kr.11,837.70 | 
| 6.300 | kr.2.56692 | kr.16,171.60 | 
| 9.000 | kr.2.50539 | kr.22,548.51 | 
| 10.800 | kr.2.47616 | kr.26,742.53 | 
| 21.600 | kr.2.37720 | kr.51,347.52 | 
| 22.500 | kr.2.37192 | kr.53,368.20 | 
| Unit Price without VAT: | kr.8.64000 | 
|---|---|
| Unit Price with VAT: | kr.10.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark