
EEE-FK1K100L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K100LTR-ND - Tape & Reel (TR) 10-EEE-FK1K100LCT-ND - Cut Tape (CT) 10-EEE-FK1K100LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K100L |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 2.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.36000 | kr.33.60 |
| 50 | kr.2.53180 | kr.126.59 |
| 100 | kr.2.26940 | kr.226.94 |
| 500 | kr.1.81696 | kr.908.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70624 | kr.1,706.24 |
| 2.000 | kr.1.58544 | kr.3,170.88 |
| 3.000 | kr.1.52446 | kr.4,573.38 |
| 5.000 | kr.1.45649 | kr.7,282.45 |
| 7.000 | kr.1.41654 | kr.9,915.78 |
| 10.000 | kr.1.37794 | kr.13,779.40 |
| 12.000 | kr.1.35959 | kr.16,315.08 |
| 24.000 | kr.1.29748 | kr.31,139.52 |
| 25.000 | kr.1.29417 | kr.32,354.25 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

