13.5mm x 13.5mm 13.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H391AV

DigiKey Part Number
P124698TR-ND - Tape & Reel (TR)
P124698CT-ND - Cut Tape (CT)
P124698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H391AV
Description
CAP ALUM 390UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H391AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.555" (14.10mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.04000kr.15.04
10kr.9.01100kr.90.11
50kr.7.69020kr.384.51
100kr.6.73920kr.673.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.6.67010kr.1,334.02
400kr.6.24113kr.2,496.45
600kr.5.98603kr.3,591.62
1.000kr.5.62112kr.5,621.12
1.400kr.5.57979kr.7,811.71
2.000kr.5.42867kr.10,857.34
2.400kr.5.35680kr.12,856.32
4.800kr.5.16655kr.24,799.44
5.000kr.5.16497kr.25,824.85
Manufacturers Standard Package
Unit Price without VAT:kr.15.04000
Unit Price with VAT:kr.18.80000