
EEE-FK1H271SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H271SLTR-ND - Tape & Reel (TR) 10-EEE-FK1H271SLCT-ND - Cut Tape (CT) 10-EEE-FK1H271SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H271SL |
Description | CAP ALUM 270UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H271SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.5.42700 | kr.54.27 |
| 50 | kr.4.15900 | kr.207.95 |
| 100 | kr.3.75700 | kr.375.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.00950 | kr.1,504.75 |
| 1.000 | kr.2.79557 | kr.2,795.57 |
| 1.500 | kr.2.68761 | kr.4,031.41 |
| 2.500 | kr.2.56729 | kr.6,418.22 |
| 3.500 | kr.2.49655 | kr.8,737.92 |
| 5.000 | kr.2.42821 | kr.12,141.05 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

