
EEE-FK1C220R | |
|---|---|
DigiKey Part Number | PCE3785TR-ND - Tape & Reel (TR) PCE3785CT-ND - Cut Tape (CT) PCE3785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C220R |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.78100 | kr.17.81 |
| 50 | kr.1.31300 | kr.65.65 |
| 100 | kr.1.16320 | kr.116.32 |
| 500 | kr.0.90470 | kr.452.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80793 | kr.807.93 |
| 2.000 | kr.0.74132 | kr.1,482.64 |
| 3.000 | kr.0.70764 | kr.2,122.92 |
| 5.000 | kr.0.67012 | kr.3,350.60 |
| 7.000 | kr.0.64804 | kr.4,536.28 |
| 10.000 | kr.0.62672 | kr.6,267.20 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

