
EEE-FC1H330P | |
|---|---|
DigiKey Part Number | PCE4018TR-ND - Tape & Reel (TR) PCE4018CT-ND - Cut Tape (CT) PCE4018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.3.57500 | kr.35.75 |
| 50 | kr.2.69680 | kr.134.84 |
| 100 | kr.2.41830 | kr.241.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.90276 | kr.951.38 |
| 1.000 | kr.1.75404 | kr.1,754.04 |
| 1.500 | kr.1.67900 | kr.2,518.50 |
| 2.500 | kr.1.59531 | kr.3,988.28 |
| 3.500 | kr.1.54610 | kr.5,411.35 |
| 5.000 | kr.1.49855 | kr.7,492.75 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

