470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1E471AP

DigiKey Part Number
PCE4360TR-ND - Tape & Reel (TR)
PCE4360CT-ND - Cut Tape (CT)
PCE4360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1E471AP
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1E471AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.4.73200kr.47.32
50kr.3.60720kr.180.36
100kr.3.25100kr.325.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.58884kr.1,294.42
1.000kr.2.39890kr.2,398.90
1.500kr.2.30301kr.3,454.51
2.500kr.2.19613kr.5,490.33
3.500kr.2.13331kr.7,466.58
5.000kr.2.07259kr.10,362.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750