
EEE-1CA221XAP | |
---|---|
DigiKey Part Number | PCE4583TR-ND - Tape & Reel (TR) PCE4583CT-ND - Cut Tape (CT) PCE4583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA221XAP |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA221XAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 162 mA @ 120 Hz | |
Ripple Current @ High Frequency | 275.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.09300 | kr.20.93 |
50 | kr.1.55260 | kr.77.63 |
100 | kr.1.37980 | kr.137.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.1.02130 | kr.919.17 |
1.800 | kr.0.93945 | kr.1,691.01 |
2.700 | kr.0.89816 | kr.2,425.03 |
4.500 | kr.0.85208 | kr.3,834.36 |
6.300 | kr.0.82500 | kr.5,197.50 |
9.000 | kr.0.79883 | kr.7,189.47 |
10.800 | kr.0.78639 | kr.8,493.01 |
21.600 | kr.0.74426 | kr.16,076.02 |
22.500 | kr.0.74202 | kr.16,695.45 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |