
EEE-1AA471AP | |
|---|---|
DigiKey Part Number | PCE4575TR-ND - Tape & Reel (TR) PCE4575CT-ND - Cut Tape (CT) PCE4575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA471AP |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA471AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.45900 | kr.34.59 |
| 50 | kr.2.60420 | kr.130.21 |
| 100 | kr.2.33340 | kr.233.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.83294 | kr.916.47 |
| 1.000 | kr.1.68871 | kr.1,688.71 |
| 1.500 | kr.1.61581 | kr.2,423.72 |
| 2.500 | kr.1.53458 | kr.3,836.45 |
| 3.500 | kr.1.48684 | kr.5,203.94 |
| 5.000 | kr.1.44069 | kr.7,203.45 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

