
EEE-1AA330AR | |
|---|---|
DigiKey Part Number | PCE4571TR-ND - Tape & Reel (TR) PCE4571CT-ND - Cut Tape (CT) PCE4571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA330AR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA330AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.51700 | kr.15.17 |
| 50 | kr.1.11240 | kr.55.62 |
| 100 | kr.0.98250 | kr.98.25 |
| 500 | kr.0.75938 | kr.379.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67618 | kr.676.18 |
| 2.000 | kr.0.61847 | kr.1,236.94 |
| 3.000 | kr.0.58933 | kr.1,767.99 |
| 5.000 | kr.0.55684 | kr.2,784.20 |
| 7.000 | kr.0.53773 | kr.3,764.11 |
| 10.000 | kr.0.51926 | kr.5,192.60 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

