
EEE-0GA470SR | |
|---|---|
DigiKey Part Number | PCE3850TR-ND - Tape & Reel (TR) PCE3850CT-ND - Cut Tape (CT) PCE3850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0GA470SR |
Description | CAP ALUM 47UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0GA470SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.20900 | kr.12.09 |
| 50 | kr.0.87960 | kr.43.98 |
| 100 | kr.0.77480 | kr.77.48 |
| 500 | kr.0.59298 | kr.296.49 |
| 1.000 | kr.0.53549 | kr.535.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47872 | kr.957.44 |
| 4.000 | kr.0.43965 | kr.1,758.60 |
| 6.000 | kr.0.41992 | kr.2,519.52 |
| 10.000 | kr.0.39793 | kr.3,979.30 |
| 14.000 | kr.0.38500 | kr.5,390.00 |
| 20.000 | kr.0.37250 | kr.7,450.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

