10 F (EDLC) Supercapacitor 2.3 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-HW0D106

DigiKey Part Number
P11345-ND
Manufacturer
Manufacturer Product Number
EEC-HW0D106
Description
CAP 10F -20% +40% 2.3V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.3 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-HW0D106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
-20%, +40%
Voltage - Rated
2.3 V
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.